Alps Electric SPVT130101 technical specifications.
| Direction | RIGHT |
| Operating Force | 0.4N |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVT130101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.