Alps Electric SPVT220102 technical specifications.
| Direction | LEFT |
| Operating Force | 0.4N |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVT220102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.