
Alps Electric SRBV141200 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRBV141200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.