
Alps Electric SRBV170700 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRBV170700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.