
Alps Electric SSSS210800 technical specifications.
| Max Voltage Rating (DC) | 6V |
| Mount | Through Hole |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | STSS2 |
| Termination | PC Pins |
| Throw Configuration | SP |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric SSSS210800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.