Alps Electric SSSS810301 technical specifications.
| Contact Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSSS810301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.