Alps Electric STEC11B04 technical specifications.
| Current Rating | 10mA |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric STEC11B04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.