
Alps Electric STSPPH11(F3710889M) technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Series | SPPH11 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric STSPPH11(F3710889M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
