Altech 1200127 technical specifications.
| Color | Black |
| Diameter | 12.2mm |
| Length | 164.04foot |
| Material | Nylon, Glass, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | POLYFLEX® |
| RoHS | Compliant |
Download the complete datasheet for Altech 1200127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.