Altech 125NH00AM-6 technical specifications.
| Current Rating | 125A |
| Height | 36mm |
| Length | 48mm |
| Mount | Holder, Socket |
| Package Quantity | 3 |
| Voltage Rating (AC) | 500V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 125NH00AM-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.