Altech 12C22X58GI technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 12A |
| Length | 58mm |
| Mount | Clip |
| RoHS Compliant | No |
| Series | C Series |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 12C22X58GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.