Altech 15.906 technical specifications.
| Current Rating | 1.6A |
| Height | 89.5mm |
| Length | 68mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 3 |
| Series | MA |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 15.906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.