Altech 15.910U technical specifications.
| Actuator Type | Toggle |
| Current Rating | 10A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating (AC) | 1.733V |
| RoHS | Compliant |
Download the complete datasheet for Altech 15.910U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.