Altech 15.928/AC technical specifications.
| Current Rating | 63A |
| Height | 90.5mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Series | FI |
| Termination | Screw |
| Voltage Rating (AC) | 415V |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 15.928/AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.