Altech 154-006 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 154-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.