Altech 160NH00AM-6 technical specifications.
| Current Rating | 160A |
| Height | 36mm |
| Length | 48mm |
| Mount | Holder, Socket |
| Voltage Rating (AC) | 500V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 160NH00AM-6 to view detailed technical specifications.
No datasheet is available for this part.