Altech 160NH00GL-6 technical specifications.
| Current Rating | 160A |
| Length | 3.11inch |
| Mount | Socket |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Altech 160NH00GL-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.