Circuit Breakers 25A 30mA 288/500V 4pl ELCB Acsen
Altech 18.42503/5/HI4 technical specifications.
| Current Rating | 25A |
| Series | 18 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Altech 18.42503/5/HI4 to view detailed technical specifications.
No datasheet is available for this part.