Altech 1CR15 technical specifications.
| Current Rating | 15A |
| Height | 91.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 1C |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1CR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.