Altech 2397.0/100 technical specifications.
| Type | Ferrules Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 20AWG |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2397.0/100 to view detailed technical specifications.
No datasheet is available for this part.