The 29.103 terminal block from Altech is a 3-contact terminal block with a terminal pitch of 3.5mm and a right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. The block has a maximum current rating of 6A and a maximum voltage rating of 300V.
Altech 29.103 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 29.103 to view detailed technical specifications.
No datasheet is available for this part.