This 23-contact terminal block features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 5.08mm and is terminated using solder. The block is rated for a maximum current of 15A and a maximum voltage of 300V.
Altech 30.273 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 23 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 30.273 to view detailed technical specifications.
No datasheet is available for this part.