Altech 30.360 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Color | Grey |
| Contact Gender | Male |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Pitch | 5mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 30.360 to view detailed technical specifications.
No datasheet is available for this part.