Altech 30.603IA technical specifications.
| Color | Green |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pitch | 5mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 30.603IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.