Altech 30.614IA technical specifications.
| Color | Green |
| Number of Positions | 14 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 30.614IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.