Altech 30.753 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Height | 10mm |
| Length | 15mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 30.753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.