Altech 30.809/BLU technical specifications.
| Color | Blue |
| Number of Positions | 9 |
| Pitch | 5mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 30.809/BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.