Altech 30.811 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Height | 19mm |
| Length | 55mm |
| Number of Positions | 11 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 10.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 30.811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.