Altech 30.858 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Package Quantity | 30 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 30.858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.