Altech 31.010 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Height | 34mm |
| Length | 27.5mm |
| Number of Positions | 10 |
| Package Quantity | 25 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 21.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 31.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.