Altech 31.014 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey, Green |
| Current Rating | 16A |
| Height | 34mm |
| Length | 37.5mm |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Package Quantity | 15 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 21.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 31.014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.