Altech 31.050IA technical specifications.
| Color | Green |
| Number of Positions | 50 |
| Package Quantity | 5 |
| Pitch | 5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Altech 31.050IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.