Altech 32.068IA technical specifications.
| Color | Green |
| Current Rating | 16A |
| Length | 91.44mm |
| Number of Positions | 68 |
| Package Quantity | 100 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 32.068IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.