Altech 32.110 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Height | 12.9mm |
| Length | 52.2mm |
| Number of Positions | 10 |
| Package Quantity | 30 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 14.2mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 32.110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.