Altech 32.402 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 16A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 8.1mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 32.402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
