Altech 32.409 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 16A |
| Length | 45.72mm |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Package Quantity | 30 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 32.409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
