Altech 34.026 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Length | 68.58mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 34.026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.