Altech 36.010 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Length | 50.6mm |
| Max Current Rating | 15A |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 1 |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 36.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.