Altech 36.110 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Length | 50.8mm |
| Number of Positions | 1 |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 36.110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.