Altech 36.316 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Length | 61.75mm |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Package Quantity | 15 |
| Pitch | 3.81mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 36.316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.