Altech 36.463 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Body Material | Polyamide |
| Color | Green |
| Number of Poles | 13 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 36.463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.