Altech 36.464 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Body Material | Polyamide |
| Color | Green |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Length | 54.73mm |
| Number of Poles | 14 |
| Number of Positions | 64 |
| Package Quantity | 20 |
| Pitch | 3.81mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 36.464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.