Altech 36.466 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Color | Green |
| Lead Free | Lead Free |
| Number of Poles | 16 |
| Termination | Cage Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 36.466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.