Altech 37.003 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Green |
| Current | 15A |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 37.003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.