Altech 37.110 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Length | 52mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 37.110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.