Altech 37.214/GRY technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Length | 72.32mm |
| Number of Positions | 14 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Altech 37.214/GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.