Altech 37.360 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Length | 49.8mm |
| Package Quantity | 30 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 37.360 to view detailed technical specifications.
No datasheet is available for this part.