Conn Shrouded Header HDR 21 POS 5mm Solder RA Thru-Hole
Altech 37.371 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Height | 8.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 37.371 to view detailed technical specifications.
No datasheet is available for this part.