This 18-contact shrouded header features a HDR gender and a 5mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 300V. The header has a height of 12mm and is suitable for use in a variety of applications.
Altech 37.418 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Height | 12mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 37.418 to view detailed technical specifications.
No datasheet is available for this part.