Altech 37.710 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Height | 7.9mm |
| Length | 50mm |
| Number of Positions | 10 |
| Package Quantity | 30 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 37.710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.